* Images are for reference only
830205889709
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 830205889709
- JLCPCB Part #
- C17215440
- Package
- SMD3225-4P
- Description
- Standard Clock Oscillators WE-SPXO 16.0MHz 25ppm 3.2 x 2.5mm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
830205889709 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 830205889709 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
830205889709 symbol, PCB footprint from the free EasyEDA PCB design tool.
830205889709 datasheets or manufacturer documentation.
Datasheet: 830205889709 Datasheet (PDF)
Minimum: 3
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing