This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVL500ADA3R3MD60G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVL500ADA3R3MD60G
JLCPCB Part #
C2165326
Package
SMD,D4xL5.7mm
Description
-40℃~+105℃ 21mA@100kHz 3.3uF 3000hrs@105℃ 4mm 5.7mm 50V ±20% SMD,D4xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 81

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1115
200+ $0.0432
500+ $0.0417
1000+ $0.0409

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons