
ETXH451VSN471MA50S
- Manufacturer
- MFR.Part #
- ETXH451VSN471MA50S
- JLCPCB Part #
- C1582962
- Package
- Plugin,D35xL50mm
- Description
- -25℃~+105℃ 1.64A@120Hz 10000hrs@105℃ 10mm 35mm 450V 470uF 50mm ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D35xL50mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 1.64A@120Hz | |
| Diameter | 35mm |

* Images are for reference only
ETXH451VSN471MA50S
Extended- Manufacturer
- MFR.Part #
- ETXH451VSN471MA50S
- JLCPCB Part #
- C1582962
- Package
- Plugin,D35xL50mm
- Description
- -25℃~+105℃ 1.64A@120Hz 10000hrs@105℃ 10mm 35mm 450V 470uF 50mm ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ETXH451VSN471MA50S
Extended- Manufacturer
- MFR.Part #
- ETXH451VSN471MA50S
- JLCPCB Part #
- C1582962
- Package
- Plugin,D35xL50mm
- Description
- -25℃~+105℃ 1.64A@120Hz 10000hrs@105℃ 10mm 35mm 450V 470uF 50mm ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ETXH451VSN471MA50S Specifications
ETXH451VSN471MA50S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D35xL50mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 1.64A@120Hz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETXH451VSN471MA50S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ETXH451VSN471MA50S Documents
ETXH451VSN471MA50S datasheets or manufacturer documentation.
Datasheet: ETXH451VSN471MA50S Datasheet (PDF)
ETXH451VSN471MA50S Schematic Symbol & PCB Footprint
The ETXH451VSN471MA50S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.