
* Images are for reference only
173977-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 173977-5
- JLCPCB Part #
- C188773
- Package
- P=2mm
- Description
- -30℃~+105℃ 1 2A 2mm IDC Connector Phosphor bronze Tin P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1755
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1755
In-stock Item Pricing
Qty Unit Price
1+
$0.0750
100+
$0.0606
300+
$0.0534
1000+
$0.0471
5000+
$0.0427
10000+
$0.0406
Related Products
Welcome back, may I help you?