
* Images are for reference only
1-292207-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-292207-0
- JLCPCB Part #
- C5439296
- Package
- Plugin,P=1.5mm
- Description
- -30℃~+105℃ 1 1.5mm 10 10P 1x10P 2A 50V Brass Glass fiber reinforced PA Gray Through Hole Tin UL94V-0 Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 65
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1395
Related Products
Welcome back, may I help you?