
* Images are for reference only
ESMQ451ELL2R2MHB5D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMQ451ELL2R2MHB5D
- JLCPCB Part #
- C1646622
- Package
- Plugin,D8xL11.5mm
- Description
- -25℃~+85℃ 11.5mm 2.2uF 2000hrs@85℃ 28mA@120Hz 3.5mm 450V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4904
200+
$0.1908
500+
$0.1844
1000+
$0.1811
Related Products
Welcome back, may I help you?