
* Images are for reference only
E36D451HPN822MEM9Q
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D451HPN822MEM9Q
- JLCPCB Part #
- C1617256
- Package
- 螺栓,D76.2xL219mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 219mm 31.75mm 450V 76.2mm 8200uF ±20% 螺栓,D76.2xL219mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.3135
200+
$33.7891
500+
$32.6016
1000+
$32.0151
Related Products

E36D451HPN822MEM9U
NCC(Nippon Chemi-Con)
$95.4780

E36D451LPN822MEM9U
NCC(Nippon Chemi-Con)
$93.4558

E36D451CPN822MEM9U
NCC(Nippon Chemi-Con)
$100.9403

E36D161CSN473MEM9U
NCC(Nippon Chemi-Con)
$85.3412

E36D401CAN153MEM9Q
NCC(Nippon Chemi-Con)
$105.8403

E36D800LLS124MEM9U
NCC(Nippon Chemi-Con)
$74.9838
Welcome back, may I help you?