
* Images are for reference only
EMVY250GDA222MLN0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVY250GDA222MLN0S
- JLCPCB Part #
- C2163262
- Package
- SMD,D16xL21.5mm
- Description
- -55℃~+105℃ 1.2225A@120Hz 16mm 21.5mm 2200uF 25V 38mΩ 5000hrs@105℃ ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2045
200+
$0.4664
500+
$0.4503
1000+
$0.4423