This website requires JavaScript.
no-image

* Images are for reference only

EMVH500ADA220MH63G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH500ADA220MH63G
JLCPCB Part #
C3829972
Package
SMD,D8xL6.3mm
Description
-40℃~+125℃ 1.6Ω@100kHz 1000hrs@125℃ 22uF 50V 6.3mm 83mA@100kHz 8mm ±20% SMD,D8xL6.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2519
200+ $0.0974
500+ $0.0941
1000+ $0.0925

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons