
* Images are for reference only
EKMM451VSN331MA30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMM451VSN331MA30S
- JLCPCB Part #
- C1613071
- Package
- Plugin,D35xL30mm
- Description
- -25℃~+105℃ 10mm 3000hrs@105℃ 30mm 330uF 35mm 450V ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3803
200+
$2.4693
500+
$2.3826
1000+
$2.3393
Welcome back, may I help you?