
* Images are for reference only
ESMH451VND561MB45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH451VND561MB45S
- JLCPCB Part #
- C1611527
- Package
- Plugin,D40xL45mm
- Description
- -25℃~+85℃ 2000hrs@85℃ 22.5mm 40mm 450V 45mm 560uF ±20% 插件,D40xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6323
200+
$3.7277
500+
$3.5977
1000+
$3.5319
Welcome back, may I help you?