
* Images are for reference only
APXH4R0ARA221MH70G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APXH4R0ARA221MH70G
- JLCPCB Part #
- C2162489
- Package
- SMD,D8xL6.7mm
- Description
- -55℃~+125℃ 1000hrs@125℃ 220uF 3.02A@100kHz 30mΩ 4V 6.7mm 8mm Polymer ±20% SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6058
200+
$0.2356
500+
$0.2260
1000+
$0.2228
Related Products
Welcome back, may I help you?