
* Images are for reference only
EPAG421ELL151MM40S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EPAG421ELL151MM40S
- JLCPCB Part #
- C5113945
- Package
- Plugin,D18xL40mm
- Description
- -25℃~+105℃ 150uF 18mm 2000hrs@105℃ 40mm 420V 7.5mm 790mA@120Hz ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9394
250+
$0.7510
500+
$0.7237
1000+
$0.7108