
EKZN800ELL270MF11D
- Manufacturer
- MFR.Part #
- EKZN800ELL270MF11D
- JLCPCB Part #
- C1592804
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+105℃ 11mm 148mA@120Hz 2.5mm 27uF 340mΩ 6.3mm 6000hrs@105℃ 80V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D6.3xL11mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 6000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 340mΩ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 80V | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 27uF | |
| Ripple Current | 148mA@120Hz | |
| Diameter | 6.3mm |

* Images are for reference only
EKZN800ELL270MF11D
Extended- Manufacturer
- MFR.Part #
- EKZN800ELL270MF11D
- JLCPCB Part #
- C1592804
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+105℃ 11mm 148mA@120Hz 2.5mm 27uF 340mΩ 6.3mm 6000hrs@105℃ 80V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKZN800ELL270MF11D
Extended- Manufacturer
- MFR.Part #
- EKZN800ELL270MF11D
- JLCPCB Part #
- C1592804
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+105℃ 11mm 148mA@120Hz 2.5mm 27uF 340mΩ 6.3mm 6000hrs@105℃ 80V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKZN800ELL270MF11D Specifications
EKZN800ELL270MF11D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D6.3xL11mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 6000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 340mΩ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 80V | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 27uF | |
| Ripple Current | 148mA@120Hz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKZN800ELL270MF11D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKZN800ELL270MF11D Documents
EKZN800ELL270MF11D datasheets or manufacturer documentation.
Datasheet: EKZN800ELL270MF11D Datasheet (PDF)
EKZN800ELL270MF11D Schematic Symbol & PCB Footprint
The EKZN800ELL270MF11D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.