This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKXJ161ELL391MU45S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKXJ161ELL391MU45S
JLCPCB Part #
C1601306
Package
Plugin,D14.5xL45mm
Description
-40℃~+105℃ 12000hrs@105℃ 14.5mm 160V 3.47625A@100kHz 390uF 45mm 7.5mm ±20% 插件,D14.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2959
200+ $0.5019
500+ $0.4842
1000+ $0.4761
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons