This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH630ADA470MHA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH630ADA470MHA0G
JLCPCB Part #
C2164402
Package
SMD,D8xL10mm
Description
-40℃~+125℃ 10.5mm 100mA@100kHz 2000hrs@125℃ 47uF 63V 700mΩ@100kHz 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1767
1000+ $0.0685
2500+ $0.0661
5000+ $0.0648

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons