
* Images are for reference only
EKRG500ELL331MK13S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKRG500ELL331MK13S
- JLCPCB Part #
- C1595904
- Package
- Plugin,D12.5xL13mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 12.5mm 13mm 330uF 370mA@120Hz 50V 5mm ±20% 插件,D12.5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4283
200+
$0.1658
500+
$0.1601
1000+
$0.1572
Related Products
Welcome back, may I help you?