
* Images are for reference only
EGXL350EMC101MJC5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXL350EMC101MJC5S
- JLCPCB Part #
- C1595641
- Package
- Plugin,D10xL14mm
- Description
- -40℃~+125℃ 100uF 10mm 14mm 35V 5000hrs@125℃ 5mm 800mA@100kHz ±20% 插件,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2646
200+
$0.1024
500+
$0.0988
1000+
$0.0971
Related Products
Welcome back, may I help you?