
* Images are for reference only
EMLE160ADA100MD73G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLE160ADA100MD73G
- JLCPCB Part #
- C2163481
- Package
- SMD,D4xL7mm
- Description
- -25℃~+105℃ 10uF 16V 18mA@120Hz 4mm 7.3mm 7000hrs@105℃ ±20% SMD,D4xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1182
200+
$0.0457
500+
$0.0441
1500+
$0.0435