
* Images are for reference only
EKY-101EC5390MH15D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKY-101EC5390MH15D
- JLCPCB Part #
- C1593430
- Package
- Plugin,D8xL15mm
- Description
- -40℃~+105℃ 100V 15mm 3.5mm 39uF 450mA@100kHz 5000hrs@105℃ 8mm ±20% 插件,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1845
200+
$0.0714
500+
$0.0689
1000+
$0.0677
Related Products
Welcome back, may I help you?