
* Images are for reference only
EKXF401ELL5R6MJC5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXF401ELL5R6MJC5S
- JLCPCB Part #
- C5113636
- Package
- Plugin,D10xL14mm
- Description
- -40℃~+105℃ 10mm 14mm 15000hrs@105℃ 400V 5.6uF 5mm 64mA@120Hz ±20% 插件,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3145
200+
$0.1217
500+
$0.1175
1000+
$0.1154
Related Products
Welcome back, may I help you?