This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APXS6R3ARA101ME61G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APXS6R3ARA101ME61G
JLCPCB Part #
C3275118
Package
SMD,D5xL6.1mm
Description
-55℃~+105℃ 100uF 2.15A@100kHz 25mΩ 5000hrs@105℃ 5mm 6.1mm 6.3V Polymer ±20% SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3932
200+ $0.1522
500+ $0.1468
1500+ $0.1443

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons