
* Images are for reference only
ECLF0511470M025P00
Extended
- Manufacturer
- Guangdong TOPAZ Elec Tech
- MFR.Part #
- ECLF0511470M025P00
- JLCPCB Part #
- C156573
- Package
- Plugin,D5xL11mm
- Description
- 11mm 25V 2mm 47uF 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0251
200+
$0.0197
1000+
$0.0155
2000+
$0.0137
10000+
$0.0121
20000+
$0.0113
Related Products
Welcome back, may I help you?