
* Images are for reference only
ELXY160ELL181MF15D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXY160ELL181MF15D
- JLCPCB Part #
- C1585169
- Package
- Plugin,D6.3xL15mm
- Description
- -55℃~+105℃ 156mA@120Hz 15mm 16V 180uF 2.5mm 2000hrs@105℃ 250mΩ 6.3mm ±20% 插件,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1273
1000+
$0.0494
2000+
$0.0476
4000+
$0.0468
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?