
* Images are for reference only
EKYB630ELL152MLP1S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKYB630ELL152MLP1S
- JLCPCB Part #
- C1584611
- Package
- Plugin,D16xL35.5mm
- Description
- -40℃~+105℃ 1.92A@120Hz 10000hrs@105℃ 1500uF 16mm 18mΩ 35.5mm 63V 7.5mm ±20% Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.0942
10+
$0.9094
50+
$0.8066
100+
$0.6925
500+
$0.6411
1000+
$0.6186
Related Products
Welcome back, may I help you?