
* Images are for reference only
152EC0345
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 152EC0345
- JLCPCB Part #
- C5563860
- Package
- Plugin,D22xL25mm
- Description
- -40℃~+105℃ 1.45A@120Hz 10mm 22mm 25mm 3000hrs@105℃ 3300uF 35V ±20% Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 334
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 330
In-stock Item Pricing
Qty Unit Price
1+
$0.4108
10+
$0.4028
60+
$0.3963
120+
$0.3899
Related Products
Welcome back, may I help you?