CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV7D390K206RV092
MOV7D390K206RV092 - 1
MOV7D390K206RV092 - 2
MOV7D390K206RV092 - 3
MOV7D390K206RV092 - 4
Extended1/4
* Images are for reference only

MOV7D390K206RV092

Attributes
Value
Manufacturer
KNSCHA
MFR.Part #
MOV7D390K206RV092
JLCPCB Part #
C22390378
Package
Plugin,P=5mm
Description
125A 20mW 25V 31V 35V~43V 4.2J 640pF@1kHz 77V Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=5mm
Varistor Voltage35V~43V
Energy4.2J
Maximum AC Volts25V
Clamping Voltage77V
Rated Wattage20mW
Capacitance640pF@1kHz
Maximum DC Volts31V
Peak Current125A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV7D390K206RV092
MOV7D390K206RV092

* Images are for reference only

MOV7D390K206RV092

Extended
Manufacturer

KNSCHA

MFR.Part #
MOV7D390K206RV092
JLCPCB Part #
C22390378
Package
Plugin,P=5mm
Description
125A 20mW 25V 31V 35V~43V 4.2J 640pF@1kHz 77V Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV7D390K206RV092

* Images are for reference only

MOV7D390K206RV092

Extended
Manufacturer

KNSCHA

MFR.Part #
MOV7D390K206RV092
JLCPCB Part #
C22390378
Package
Plugin,P=5mm
Description
125A 20mW 25V 31V 35V~43V 4.2J 640pF@1kHz 77V Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV7D390K206RV092 Specifications

MOV7D390K206RV092 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=5mm
Varistor Voltage35V~43V
Energy4.2J
Maximum AC Volts25V
Clamping Voltage77V
Rated Wattage20mW
Capacitance640pF@1kHz
Maximum DC Volts31V
Peak Current125A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOV7D390K206RV092. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MOV7D390K206RV092 Documents

MOV7D390K206RV092 datasheets or manufacturer documentation.

Datasheet: MOV7D390K206RV092 Datasheet (PDF)

MOV7D390K206RV092 Schematic Symbol & PCB Footprint

The MOV7D390K206RV092 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.