
* Images are for reference only
DHT400M276G185S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DHT400M276G185S1AA
- JLCPCB Part #
- C50198602
- Package
- Plugin,D8xL18mm
- Description
- -25℃~+105℃ 120mA@120Hz 18mm 2000hrs@105℃ 27uF 3.5mm 400V 8mm ±20% 插件,D8xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.2253
50+
$0.1799
150+
$0.1604
500+
$0.1362
2500+
$0.1254
5000+
$0.1190
Related Products
Welcome back, may I help you?