
* Images are for reference only
IS46LR16320C-6BLA2
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS46LR16320C-6BLA2
- JLCPCB Part #
- C1352439
- Package
- TFBGA-60(8x10)
- Description
- -40℃~+105℃ 1.8V 166MHz 512Mbit 60mA 700uA TFBGA-60(8x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1374
300+
$5.4717
600+
$5.2798
900+
$5.1846
Related Products

IS46LR16320B-6BLA2
ISSI(Integrated Silicon Solution)
$16.4893

IS46LR16320C-6BLA1
ISSI(Integrated Silicon Solution)
$11.7839

IS46LR16320B-6BLA1
ISSI(Integrated Silicon Solution)
$13.7164

IS43LR16200D-6BL-TR
ISSI(Integrated Silicon Solution)
$3.0908

IS43LR16160F-6BLI-TR
ISSI(Integrated Silicon Solution)
$21.8046

IS43LR16320C-5BLI
ISSI(Integrated Silicon Solution)
$13.8825
Welcome back, may I help you?