
* Images are for reference only
IS43LR16200D-6BL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LR16200D-6BL-TR
- JLCPCB Part #
- C2065121
- Package
- TFBGA-60(8x10)
- Description
- -40℃~+85℃ 1.7V~1.95V 166MHz 200uA 32Mbit 80mA LPDDR2 SDRAM TFBGA-60(8x10) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0873
200+
$1.1956
500+
$1.1537
1000+
$1.1328
Related Products
Welcome back, may I help you?