
* Images are for reference only
MT41K64M16TW-107 AAT:J
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K64M16TW-107 AAT:J
- JLCPCB Part #
- C1351825
- Package
- FBGA-96(8x14)
- Description
- -40℃~+105℃ 1.283V~1.45V 137.7mA 1Gbit 933MHz DDR3L SDRAM FBGA-96(8x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.2630
30+
$7.8239
Welcome back, may I help you?