
* Images are for reference only
MT41K64M16TW-107 AUT:J
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K64M16TW-107 AUT:J
- JLCPCB Part #
- C1351899
- Package
- FBGA-96(8x14)
- Description
- -40℃~+125℃ 1.283V~1.45V 1Gbit 933MHz DDR3L SDRAM FBGA-96(8x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1368
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1938
200+
$2.0101
500+
$1.9395
1368+
$1.9042
Related Products
Welcome back, may I help you?