
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 90-VFBGA (8x13) | |
| Clock Frequency | 167MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh | |
| Refresh Current | 3mA | |
| Supply current | 120mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT48LC2M32B2B5-6A AAT:J TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 90-VFBGA (8x13) | |
| Clock Frequency | 167MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Features | High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh | |
| Refresh Current | 3mA | |
| Supply current | 120mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT48LC2M32B2B5-6A AAT:J TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT48LC2M32B2B5-6A AAT:J TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.