
* Images are for reference only
IS43R16800E-5TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43R16800E-5TLI
- JLCPCB Part #
- C1351494
- Package
- TSOP-66-10.2mm
- Description
- -40℃~+85℃ 125mA 128Mbit 2.3V~2.7V 200MHz 3mA DDR SDRAM TSOP-66-10.2mm DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1908
200+
$1.2357
500+
$1.1921
1000+
$1.1712
Related Products
Welcome back, may I help you?