
* Images are for reference only
IS34ML02G084-TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS34ML02G084-TLI
- JLCPCB Part #
- C1349054
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 10 years 2.7V~3.6V 25ns 2Gbit 300us 3ms Read buffer function、Software reset function、ECC error correction function、Hardware write protection function、Copy back write function SPI TSOPI-48 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9541
10+
$3.4018
30+
$2.8897
100+
$2.5574
500+
$2.4049
1000+
$2.3359
Related Products
Welcome back, may I help you?