
* Images are for reference only
12TQ045
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 12TQ045
- JLCPCB Part #
- C260218
- Package
- TO-220AC
- Description
- -55℃~+150℃ 1 Independent 15A 1mA@45V 300A 45V 560mV@15A TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.5993
10+
$0.4898
50+
$0.4141
100+
$0.3593
500+
$0.3271
1000+
$0.3094
Related Products
Welcome back, may I help you?