
* Images are for reference only
SFC5000A
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SFC5000A
- JLCPCB Part #
- C7357472
- Package
- WLCSP-2(0.6x1)
- Description
- 1 Independent 1mA 300nA@50V 410mV@1mA 50V WLCSP-2(0.6x1) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1727
1000+
$0.0690
2500+
$0.0666
5000+
$0.0655
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?