
* Images are for reference only
10V220uF CD110
Extended
- Manufacturer
- HRK
- MFR.Part #
- 10V220uF CD110
- JLCPCB Part #
- C2960212
- Package
- Plugin,D6.3xL7mm
- Description
- -40℃~+105℃ 10V 2.5mm 220uF 6.3mm 7mm ±20% 插件,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.0173
500+
$0.0135
2000+
$0.0106
5000+
$0.0093
25000+
$0.0082
50000+
$0.0077
Related Products
Welcome back, may I help you?