
* Images are for reference only
CD2882271CM0612VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD2882271CM0612VFL
- JLCPCB Part #
- C7493862
- Package
- Plugin,D6.3xL12mm
- Description
- -40℃~+105℃ 16V 220uF Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14267
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14196
In-stock Item Pricing
Qty Unit Price
1+
$0.0209
200+
$0.0163
1000+
$0.0138
2000+
$0.0122
10000+
$0.0109
20000+
$0.0102
Related Products
Welcome back, may I help you?