
* Images are for reference only
10D331K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 10D331K
- JLCPCB Part #
- C43867709
- Package
- Plugin,P=7.5mm
- Description
- 2.5kA 210V 275V 280pF@1kHz 363V 400mW 52J 550V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 151
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
50+
$0.0692
150+
$0.0598
500+
$0.0529
2500+
$0.0473
5000+
$0.0445
Related Products
Welcome back, may I help you?