
* Images are for reference only
07D361K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 07D361K
- JLCPCB Part #
- C43299956
- Package
- Plugin,P=5mm
- Description
- 1.2kA 125pF@1kHz 15.1J 250mW 396V 595V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0393
300+
$0.0343
1000+
$0.0306
5000+
$0.0276
10000+
$0.0261
Related Products