
* Images are for reference only
ELXZ630ELL102ML30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXZ630ELL102ML30S
- JLCPCB Part #
- C961216
- Package
- Plugin,D16xL31.5mm
- Description
- -55℃~+105℃ 1000uF 16mm 31.5mm 63V 7.5mm ±20% 插件,D16xL31.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6885
200+
$0.2677
500+
$0.2580
1000+
$0.2532
Welcome back, may I help you?