
* Images are for reference only
1005939-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1005939-1
- JLCPCB Part #
- C3319097
- Package
- -
- Description
- -20℃~+60℃ - Vibration Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 10000
Total: $0.00
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$6.4725
Welcome back, may I help you?