
* Images are for reference only
1-1718645-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1718645-1
- JLCPCB Part #
- C392243
- Package
- P=4mm
- Description
- -40℃~+130℃ 1 1x4P 4 4mm Black Glass-Fiber Reinforced PA66 Locking Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1440
Minimum: 1
Full Reel: 375
$0.01
Add To List
Available Order Qty: 1440
In-stock Item Pricing
Qty Unit Price
1+
$0.7975
10+
$0.6525
30+
$0.5784
100+
$0.5059
375+
$0.4624
1125+
$0.4398
Related Products
Welcome back, may I help you?