
* Images are for reference only
53240-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 53240-2
- JLCPCB Part #
- C591165
- Package
- -
- Description
- 20.6mm 22 3.56mm Copper Pre-insulated Red Standard U-shape Through-type Tin - Spade Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3693
10+
$0.3613
30+
$0.3565
100+
$0.3500
Related Products
Welcome back, may I help you?