This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0680L7000-05

Extended
Manufacturer
Bel Fuse
MFR.Part #
0680L7000-05
JLCPCB Part #
C3158084
Package
SMD,6.1x2.5mm
Description
-55℃~+125℃ 125V 125V 2.54mm 2.54mm 50A 6.1mm 68 7A Surface Mount Fuse SMD,6.1x2.5mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 64

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 64

In-stock Item Pricing

Qty Unit Price
1+ $1.1904
10+ $0.9904
30+ $0.8807
100+ $0.7549
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons