This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCPH73-390

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCPH73-390
JLCPCB Part #
C17419828
Package
SMD,7.5x7.5mm
Description
1.16A 310mΩ 39uH 750mA ±20% SMD,7.5x7.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4054
200+ $0.5622
500+ $0.5429
1000+ $0.5333
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons