This website requires JavaScript.
no-image

* Images are for reference only

0680L9100-01

Extended
Manufacturer
Bel Fuse
MFR.Part #
0680L9100-01
JLCPCB Part #
C3163337
Package
SMD,6.1x2.5mm
Description
-55℃~+125℃ 100A、500A 10A 170 2.54mm 2.54mm 6.1mm 75V Surface Mount Fuse SMD,6.1x2.5mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6827
200+ $0.2657
500+ $0.2560
1000+ $0.2512
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons