
* Images are for reference only
0630CDMCDDS-R68MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0630CDMCDDS-R68MC
- JLCPCB Part #
- C492723
- Package
- SMD,7x6.6mm
- Description
- 18A 20A 5mΩ 680nH Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2024
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1756
In-stock Item Pricing
Qty Unit Price
1+
$0.3883
10+
$0.3061
30+
$0.2691
100+
$0.2256
500+
$0.2046
1500+
$0.1934
Related Products
Welcome back, may I help you?