
* Images are for reference only
0630CDMCCDS-3R3MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0630CDMCCDS-3R3MC
- JLCPCB Part #
- C879414
- Package
- SMD,7x6.6mm
- Description
- 11.4A 18mΩ 3.3uH 8.4A Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3258
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3241
In-stock Item Pricing
Qty Unit Price
1+
$0.3770
50+
$0.2949
150+
$0.2610
1500+
$0.2046
3000+
$0.1853
4500+
$0.1724
Related Products
Welcome back, may I help you?